Analog DevicesLT6015IS5#TRPBFOperational Amplifiers - Op Amps
Op Amp Single Low Power Amplifier R-R I/O ±25V/50V 5-Pin TSOT-23 T/R
| Compliant | |
| EAR99 | |
| Active | |
| 8542.33.00.01 | |
| Automotive | No |
| PPAP | No |
| Low Power Amplifier | |
| Low Power Amplifier | |
| 1 | |
| Rail to Rail Input/Output | |
| 0.135@5V | |
| 3 | |
| 50 | |
| ±1.5 | |
| ±15 | |
| ±25 | |
| 0.28 | |
| 1 | |
| 0.5@5V | |
| 14@5V | |
| 17.5@5V | |
| 0.345@5V | |
| 0.15 | |
| Single|Dual | |
| 0.75@5V | |
| 25@5V | |
| 0.75(Typ) | |
| 129.54 | |
| 11.5@5V | |
| 110 | |
| 100 | |
| 95 to 105 | |
| 3.2 | |
| 3500 | |
| No | |
| -40 | |
| 85 | |
| Industrial | |
| Tape and Reel | |
| Mounting | Surface Mount |
| Package Height | 0.9(Max) |
| Package Width | 1.75(Max) |
| Package Length | 2.9 |
| PCB changed | 5 |
| Standard Package Name | SOT |
| Supplier Package | TSOT-23 |
| 5 | |
| Lead Shape | Gull-wing |
| EDA / CAD Models |
Counter UAV Threats With Smart Defenses
Learn how to combine intelligent processing, advanced sensing and rapid response into a unified counter-UAV defensive system.

