Analog DevicesLT6013CS8#PBFOperational Amplifiers - Op Amps
Op Amp Single Precision Amplifier R-R O/P ±18V/36V 8-Pin SOIC N Tube
| Compliant | |
| EAR99 | |
| Active | |
| 8542.33.00.01 | |
| Automotive | No |
| PPAP | No |
| Precision Amplifier | |
| Precision Amplifier | |
| 1 | |
| Rail to Rail Output | |
| 0.06@5V | |
| 2.7 | |
| 36 | |
| ±1.35 | |
| ±15|±12|±9|±5|±3 | |
| ±18 | |
| 0.0008@5V | |
| 0.0004@5V | |
| 0.165@5V | |
| Dual|Single | |
| 0.2@5V | |
| 9.5@5V | |
| 126.02 | |
| 0.15@5V | |
| 112 | |
| 107 | |
| 105 to 115 | |
| 1.4 | |
| 20000 | |
| No | |
| 0 | |
| 70 | |
| Commercial | |
| Tube | |
| Mounting | Surface Mount |
| Package Height | 1.5(Max) mm |
| Package Width | 3.99(Max) mm |
| Package Length | 5(Max) mm |
| PCB changed | 8 |
| Standard Package Name | SO |
| Supplier Package | SOIC N |
| 8 | |
| Lead Shape | Gull-wing |
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

