Analog DevicesLT6011ACDD#PBFOperational Amplifiers - Op Amps
Op Amp Dual Precision Amplifier R-R O/P ±18V/36V 8-Pin DFN EP Tube
| Compliant | |
| EAR99 | |
| Active | |
| 8542.33.00.01 | |
| Automotive | No |
| PPAP | No |
| Precision Amplifier | |
| Precision Amplifier | |
| 2 | |
| Rail to Rail Output | |
| 0.085@5V | |
| 2.7 | |
| 36 | |
| ±1.35 | |
| ±3|±5|±9|±12|±15 | |
| ±18 | |
| 0.0003@5V | |
| 0.00002@5V | |
| 0.0003@5V | |
| 0.3@5V | |
| Single|Dual | |
| 0.09@5V | |
| 14@5V | |
| 0.8 | |
| 126.02 | |
| 0.1@5V | |
| 112 | |
| 107 | |
| 105 to 115 | |
| 0.33 | |
| 45000 | |
| No | |
| 0 | |
| 70 | |
| Commercial | |
| Tube | |
| Mounting | Surface Mount |
| Package Height | 0.73 |
| Package Width | 3 |
| Package Length | 3 |
| PCB changed | 8 |
| Standard Package Name | DFN |
| Supplier Package | DFN EP |
| 8 | |
| Lead Shape | No Lead |
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

