Analog DevicesLT6005HGN#PBFOperational Amplifiers - Op Amps
Op Amp Quad Low Power Amplifier R-R I/O ±8V/16V 16-Pin SSOP N Tube
| Compliant | |
| EAR99 | |
| Active | |
| 8542.33.00.01 | |
| Automotive | No |
| PPAP | No |
| Low Power Amplifier | |
| Low Power Amplifier | |
| 4 | |
| Rail to Rail Input/Output | |
| 1.7@5V@-40C to 125C | |
| 1.6 | |
| 16 | |
| ±0.8 | |
| ±3|±5 | |
| ±8 | |
| 0.004@5V@-40C to 125C | |
| 0.012@5V@-40C to 125C | |
| 0.01@5V@-40C to 125C | |
| Single|Dual | |
| 0.0002(Min)@5V@-40C to 125C | |
| 86.02(Min) | |
| 76 | |
| 68 | |
| 65 to 70 | |
| 0.002 | |
| No | |
| -40 | |
| 125 | |
| Automotive | |
| Tube | |
| Mounting | Surface Mount |
| Package Height | 1.5(Max) |
| Package Width | 3.99(Max) |
| Package Length | 4.98(Max) |
| PCB changed | 16 |
| Standard Package Name | SO |
| Supplier Package | SSOP N |
| 16 | |
| Lead Shape | Gull-wing |
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

