Analog DevicesLT6005HDHC#PBFOperational Amplifiers - Op Amps
Op Amp Quad Low Power Amplifier R-R I/O ±8V/16V 16-Pin DFN EP Tube
| Compliant | |
| EAR99 | |
| Active | |
| 8542.33.00.01 | |
| Automotive | No |
| PPAP | No |
| Low Power Amplifier | |
| Low Power Amplifier | |
| 4 | |
| Rail to Rail Input/Output | |
| 1.9@5V@-40C to 125C | |
| 1.6 | |
| 16 | |
| ±0.8 | |
| ±3|±5 | |
| ±8 | |
| 0.004@5V@-40C to 125C | |
| 0.012@5V@-40C to 125C | |
| 0.01@5V@-40C to 125C | |
| Single|Dual | |
| 0.0002(Min)@5V@-40C to 125C | |
| 86.02(Min) | |
| 76 | |
| 66 | |
| 65 to 70 | |
| 0.002 | |
| No | |
| -40 | |
| 125 | |
| Automotive | |
| Tube | |
| Mounting | Surface Mount |
| Package Height | 0.75(Max) |
| Package Width | 3 |
| Package Length | 5 |
| PCB changed | 16 |
| Standard Package Name | DFN |
| Supplier Package | DFN EP |
| 16 | |
| Lead Shape | No Lead |
| EDA / CAD Models |
Counter UAV Threats With Smart Defenses
Learn how to combine intelligent processing, advanced sensing and rapid response into a unified counter-UAV defensive system.

