Analog DevicesLT6004HMS8#TRPBFOperational Amplifiers - Op Amps
Op Amp Dual Low Power Amplifier R-R I/O ±8V/16V 8-Pin MSOP T/R
| Compliant | |
| EAR99 | |
| Active | |
| 8542.33.00.01 | |
| Automotive | No |
| PPAP | No |
| Low Power Amplifier | |
| Low Power Amplifier | |
| 2 | |
| Rail to Rail Input/Output | |
| 1.5@5V@-40C to 125C | |
| 1.6 | |
| 16 | |
| ±0.8 | |
| ±3|±5 | |
| ±8 | |
| 0.275 | |
| 0.4 | |
| 0.004@5V@-40C to 125C | |
| 0.012@5V@-40C to 125C | |
| 0.005@5V@-40C to 125C | |
| Single|Dual | |
| 0.0002(Min)@5V@-40C to 125C | |
| 2(Typ) | |
| 86.02(Min) | |
| 76 | |
| 68 | |
| 65 to 70 | |
| 0.002 | |
| No | |
| -40 | |
| 125 | |
| Automotive | |
| Tape and Reel | |
| Mounting | Surface Mount |
| Package Height | 0.86 |
| Package Width | 3 |
| Package Length | 3 |
| PCB changed | 8 |
| Standard Package Name | SO |
| Supplier Package | MSOP |
| 8 | |
| Lead Shape | Gull-wing |
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

