Analog DevicesLT6003IS5#TRMPBFOperational Amplifiers - Op Amps
Op Amp Single Low Power Amplifier R-R I/O ±8V/16V 5-Pin TSOT-23 T/R
| Compliant | |
| EAR99 | |
| Active | |
| 8542.33.00.01 | |
| Automotive | No |
| PPAP | No |
| Low Power Amplifier | |
| Low Power Amplifier | |
| 1 | |
| Rail to Rail Input/Output | |
| 0.5@5V | |
| 1.6 | |
| 16 | |
| ±0.8 | |
| ±3|±5 | |
| ±8 | |
| 0.0001@5V@-40C to 85C | |
| 0.0014@5V@-40C to 85C | |
| 0.0012@5V | |
| Single|Dual | |
| 0.0008@5V | |
| 325@5V | |
| 113.98 | |
| 0.012@5V | |
| 78 | |
| 72 | |
| 71 to 75 | |
| 0.002 | |
| No | |
| -40 | |
| 85 | |
| Industrial | |
| Tape and Reel | |
| Mounting | Surface Mount |
| Package Height | 0.9(Max) |
| Package Width | 1.75(Max) |
| Package Length | 2.9 |
| PCB changed | 5 |
| Standard Package Name | SOT |
| Supplier Package | TSOT-23 |
| 5 | |
| Lead Shape | Gull-wing |
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

