Analog DevicesLT6003IDC#TRMPBFOperational Amplifiers - Op Amps
Op Amp Single Low Power Amplifier R-R I/O ±8V/16V 4-Pin DFN EP T/R
| Compliant | |
| EAR99 | |
| Active | |
| 8542.33.00.01 | |
| Automotive | No |
| PPAP | No |
| Low Power Amplifier | |
| Low Power Amplifier | |
| 1 | |
| Rail to Rail Input/Output | |
| 0.95@5V | |
| 1.6 | |
| 16 | |
| ±0.8 | |
| ±3|±5 | |
| ±8 | |
| 0.0001@5V@-40C to 85C | |
| 0.0014@5V@-40C to 85C | |
| 0.0012@5V | |
| Single|Dual | |
| 0.0008@5V | |
| 325@5V | |
| 113.98 | |
| 0.012@5V | |
| 78 | |
| 69 | |
| 65 to 70 | |
| 0.002 | |
| No | |
| -40 | |
| 85 | |
| Industrial | |
| Tape and Reel | |
| Mounting | Surface Mount |
| Package Height | 0.75(Max) |
| Package Width | 2 |
| Package Length | 2 |
| PCB changed | 4 |
| Standard Package Name | DFN |
| Supplier Package | DFN EP |
| 4 | |
| Lead Shape | No Lead |
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.
