Analog DevicesLT6002CDHC#PBFOperational Amplifiers - Op Amps
Op Amp Quad Low Power Amplifier R-R I/O 18V 16-Pin DFN EP Tube
| Compliant | |
| EAR99 | |
| Active | |
| 8542.33.00.01 | |
| Automotive | No |
| PPAP | No |
| Low Power Amplifier | |
| Low Power Amplifier | |
| 4 | |
| Rail to Rail Input/Output | |
| 1.3@5V | |
| 1.8 | |
| 18 | |
| 0.0024@5V@0C to 70C | |
| 0.012@5V@0C to 70C | |
| 0.072@5V | |
| Single | |
| 0.018@5V | |
| 75@5V | |
| 120 | |
| 0.025@5V | |
| 86 | |
| 68 | |
| 65 to 70 | |
| 0.06 | |
| No | |
| 0 | |
| 70 | |
| Commercial | |
| Tube | |
| Mounting | Surface Mount |
| Package Height | 0.75(Max) |
| Package Width | 3 |
| Package Length | 5 |
| PCB changed | 16 |
| Standard Package Name | DFN |
| Supplier Package | DFN EP |
| 16 | |
| Lead Shape | No Lead |
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

