Analog DevicesLT6001CMS8#PBFOperational Amplifiers - Op Amps
Op Amp Dual Low Power Amplifier R-R I/O 18V 8-Pin MSOP Tube
| Compliant | |
| EAR99 | |
| Active | |
| 8542.33.00.01 | |
| Automotive | No |
| PPAP | No |
| Low Power Amplifier | |
| Low Power Amplifier | |
| 2 | |
| Rail to Rail Input/Output | |
| 1@5V | |
| 1.8 | |
| 18 | |
| 0.0024@5V@0C to 70C | |
| 0.012@5V@0C to 70C | |
| 0.036@5V | |
| Single | |
| 0.018@5V | |
| 75@5V | |
| 120 | |
| 0.025@5V | |
| 86 | |
| 68 | |
| 65 to 70 | |
| 0.06 | |
| No | |
| 0 | |
| 70 | |
| Commercial | |
| Tube | |
| Mounting | Surface Mount |
| Package Height | 0.86 |
| Package Width | 3 |
| Package Length | 3 |
| PCB changed | 8 |
| Standard Package Name | SO |
| Supplier Package | MSOP |
| 8 | |
| Lead Shape | Gull-wing |
| EDA / CAD Models |
Counter UAV Threats With Smart Defenses
Learn how to combine intelligent processing, advanced sensing and rapid response into a unified counter-UAV defensive system.

