| EU RoHS | Compliant |
| ECCN (US) | EAR99 |
| Part Status | Active |
| HTS | 8542.39.00.90 |
| Automotive | No |
| PPAP | No |
| Device Type | Demodulator |
| Modulation Type | Quadrature |
| Programmability | No |
| Maximum I/Q Frequency (MHz) | 2700 |
| Maximum Conversion Gain (dB) | 4.2(Typ) |
| Typical Noise Figure (dB) | 15.7 |
| Minimum Operating Supply Voltage (V) | 4.5 |
| Maximum Operating Supply Voltage (V) | 5.25 |
| Maximum Supply Current (A) | 0.155 |
| Minimum Operating Temperature (°C) | -40 |
| Maximum Operating Temperature (°C) | 85 |
| Supplier Temperature Grade | Extended |
| Packaging | Tape and Reel |
| Mounting | Surface Mount |
| Package Height | 0.75(Max) mm |
| Package Width | 4 mm |
| Package Length | 4 mm |
| PCB changed | 16 |
| Standard Package Name | QFN |
| Supplier Package | QFN EP |
| Pin Count | 16 |
| Lead Shape | No Lead |