Analog DevicesLT5557EUF#PBFUp-Down Converters and Mixers
Up/Down Conv Mixer 3.3V 3.8GHz 16-Pin QFN EP Tube
| Compliant | |
| EAR99 | |
| Active | |
| 8542.39.00.90 | |
| Automotive | No |
| PPAP | No |
| 400 | |
| 3800 | |
| 0.1 | |
| 600 | |
| 3.3(Typ) | |
| 15.4 | |
| 50 | |
| 25.6 | |
| 2.9 | |
| 3.3 | |
| 3.9 | |
| -40 | |
| 85 | |
| Extended Industrial | |
| Tube | |
| Mounting | Surface Mount |
| Package Height | 0.75(Max) |
| Package Width | 4 |
| Package Length | 4 |
| PCB changed | 16 |
| Standard Package Name | QFN |
| Supplier Package | QFN EP |
| 16 | |
| Lead Shape | No Lead |
| EDA / CAD Models |
Smarter Drone Systems from Concept to Deployment
Download the playbook and get equipped with powerful tools and smart strategies for designing agile, efficient, modular drone systems.

