Analog DevicesLT5527EUF#TRPBFUp-Down Converters and Mixers
Up/Down Conv Mixer 5V 3.7GHz 16-Pin QFN EP T/R
| Compliant | |
| EAR99 | |
| Active | |
| 8473.30.11.80 | |
| Automotive | No |
| PPAP | No |
| 400 | |
| 3700 | |
| 0.1 | |
| 600 | |
| 3.4(Typ) | |
| 16.1 | |
| 43 | |
| 24.5 | |
| 4.5 | |
| 5 | |
| 5.25 | |
| -40 | |
| 85 | |
| Tape and Reel | |
| Mounting | Surface Mount |
| Package Height | 0.75(Max) mm |
| Package Width | 4 mm |
| Package Length | 4 mm |
| PCB changed | 16 |
| Standard Package Name | QFN |
| Supplier Package | QFN EP |
| 16 | |
| Lead Shape | No Lead |
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

