Analog DevicesLT5526EUF#PBFUp-Down Converters and Mixers
Up/Down Conv Mixer 5V 2GHz 16-Pin QFN EP Tube
| Compliant | |
| EAR99 | |
| Active | |
| 8542.39.00.90 | |
| Automotive | No |
| PPAP | No |
| 0.1 | |
| 2000 | |
| 0.1 | |
| 1000 | |
| 0.6(Typ) | |
| 13.7 | |
| 69 | |
| 16.5 | |
| 3.6 | |
| 5 | |
| 5.3 | |
| -40 | |
| 85 | |
| Extended Industrial | |
| Tube | |
| Mounting | Surface Mount |
| Package Height | 0.75(Max) |
| Package Width | 4 |
| Package Length | 4 |
| PCB changed | 16 |
| Standard Package Name | QFN |
| Supplier Package | QFN EP |
| 16 | |
| Lead Shape | No Lead |
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

