Analog DevicesLT5525EUF#TRPBFUp-Down Converters and Mixers
Up/Down Conv Mixer 5V 2.5GHz 16-Pin QFN EP T/R
| Compliant | |
| EAR99 | |
| Active | |
| 8542.39.00.90 | |
| Automotive | No |
| PPAP | No |
| 800 | |
| 2500 | |
| 0.1 | |
| 1000 | |
| -2.6(Typ) | |
| 15.6 | |
| 38 | |
| 17.6 | |
| 3.6 | |
| 5 | |
| 5.3 | |
| -40 | |
| 85 | |
| Mounting | Surface Mount |
| Package Height | 0.75(Max) mm |
| Package Width | 4 mm |
| Package Length | 4 mm |
| PCB changed | 16 |
| Standard Package Name | QFN |
| Supplier Package | QFN EP |
| 16 | |
| Lead Shape | No Lead |
| EDA / CAD Models |
Counter UAV Threats With Smart Defenses
Learn how to combine intelligent processing, advanced sensing and rapid response into a unified counter-UAV defensive system.

