Analog DevicesLT5514EFE#TRPBFSpecial Purpose Amplifiers
SP Amp Variable Gain Amp Single 5.25V 20-Pin TSSOP EP T/R
| Compliant | |
| EAR99 | |
| Active | |
| 8542.33.00.01 | |
| Automotive | No |
| PPAP | No |
| Programmable Gain Amplifier | |
| 2 | |
| 1 | |
| <35 | |
| 33(Typ) | |
| Differential | |
| 0.02(Max)@5V | |
| 5.25 | |
| 5 to 7 | |
| 4.75 | |
| 5 | |
| 5.25 | |
| 174@5V | |
| 0.000122(Typ)@5V | |
| -40 | |
| 85 | |
| Extended | |
| Tape and Reel | |
| Single | |
| Mounting | Surface Mount |
| Package Height | 1.05(Max) mm |
| Package Width | 4.5(Max) mm |
| Package Length | 6.6(Max) mm |
| PCB changed | 20 |
| Standard Package Name | SO |
| Supplier Package | TSSOP EP |
| 20 | |
| Lead Shape | Gull-wing |
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

