Analog DevicesLT5401HMSE#PBFResistor Networks and Arrays
Res NET 350 Ohm/700 Ohm 15% 10-Pin MSOP Gull Wing SMD Tube
| Compliant | |
| EAR99 | |
| Active | |
| 8533.21.00.30 | |
| Automotive | No |
| PPAP | No |
| Network | |
| 8 | |
| 350/700 | |
| 15% | |
| 35 | |
| -40 | |
| 125 | |
| 100 to 150 | |
| Gull Wing | |
| 10 | |
| 0.5 | |
| Tube | |
| MSOP | |
| Rectangular | |
| MSOP | |
| 4.9 | |
| 3 | |
| 0.86 | |
| 1.1 | |
| Surface Mount |
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

