Analog DevicesLT5400AIMS8E-2#TRPBFResistor Networks and Arrays
Res NET 100K Ohm/100K Ohm 7.5% 8ppm/°C ISOL 8-Pin MSOP Gull Wing SMD T/R
| Compliant | |
| EAR99 | |
| Active | |
| Automotive | No |
| PPAP | No |
| Network | |
| 4 | |
| 100K | |
| 7.5% | |
| 0.8 | |
| -40 | |
| 85 | |
| 8 | |
| ISOL | |
| Gull Wing | |
| 8 | |
| 0.65 | |
| Tape and Reel | |
| MSOP | |
| Rectangular | |
| MSOP | |
| 3 | |
| 4.9 | |
| 0.86 | |
| ±0.1 | |
| ±0.15 | |
| 1.1 | |
| Surface Mount |
| EDA / CAD Models |
Smarter Drone Systems from Concept to Deployment
Download the playbook and get equipped with powerful tools and smart strategies for designing agile, efficient, modular drone systems.

