Analog DevicesLT5400AHMS8E-4#TRPBFResistor Networks and Arrays
Res NET 1K Ohm/1K Ohm 7.5% 8ppm/°C ISOL 8-Pin MSOP Gull Wing SMD T/R
| Compliant | |
| EAR99 | |
| Active | |
| Automotive | No |
| PPAP | No |
| Network | |
| 4 | |
| 1K | |
| 7.5% | |
| 0.8 | |
| -40 | |
| 125 | |
| 8 | |
| ISOL | |
| Gull Wing | |
| 8 | |
| 0.65 | |
| Tape and Reel | |
| MSOP | |
| Rectangular | |
| MSOP | |
| 3 | |
| 4.9 | |
| 0.86 | |
| ±0.1 | |
| ±0.15 | |
| 1.1 | |
| Surface Mount |
| EDA / CAD Models |
Counter UAV Threats With Smart Defenses
Learn how to combine intelligent processing, advanced sensing and rapid response into a unified counter-UAV defensive system.

