Analog DevicesLT4293IMS#PBFPower Over Ethernet - PoE Controllers
Power Over Ethernet PD Controller 60V 90W 10-Pin MSOP
| Compliant | |
| EAR99 | |
| Active | |
| LT4293IMS#PBF | |
| Automotive | No |
| PPAP | No |
| PD Controller | |
| IEEE802.3af/IEEE802.3at/IEEE802.3bt | |
| 60 | |
| 90 | |
| 75(Typ) | |
| No | |
| -40 | |
| 85 | |
| Industrial | |
| Tube | |
| Mounting | Surface Mount |
| Package Height | 0.86 |
| Package Width | 3 |
| Package Length | 3 |
| PCB changed | 10 |
| Standard Package Name | SO |
| Supplier Package | MSOP |
| 10 | |
| Lead Shape | Gull-wing |
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

