Analog DevicesLT4180EGN#TRPBFPower Supply Controllers and Monitors
Controller 3.1V to 50V 24-Pin SSOP N T/R
| Compliant | |
| EAR99 | |
| Active | |
| 8542.31.00.30 | |
| Automotive | No |
| PPAP | No |
| Controller | |
| 3.1 | |
| 50 | |
| -40 | |
| 125 | |
| Extended | |
| Tape and Reel | |
| Mounting | Surface Mount |
| Package Height | 1.5(Max) mm |
| Package Width | 3.99(Max) mm |
| Package Length | 8.74(Max) mm |
| PCB changed | 24 |
| Standard Package Name | SO |
| Supplier Package | SSOP N |
| 24 | |
| Lead Shape | Gull-wing |
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.
