Analog DevicesLT3999HMSE#PBFDC to DC Controllers
DC/DC Cntrlr Single-OUT Push-Pull 1000kHz 10-Pin MSOP EP Tube
| Compliant | |
| EAR99 | |
| Active | |
| 8542.31.00.30 | |
| Automotive | No |
| PPAP | No |
| 1 | |
| Push-Pull | |
| 1000 | |
| 2.7 | |
| 36 | |
| 2.7 to 36 | |
| 4.3(Typ) | |
| 100 | |
| 1000 | |
| Yes | |
| Yes | |
| Yes | |
| -40 | |
| 150 | |
| Automotive | |
| Tube | |
| Mounting | Surface Mount |
| Package Height | 0.86 |
| Package Width | 3 |
| Package Length | 3 |
| PCB changed | 10 |
| Standard Package Name | SO |
| Supplier Package | MSOP EP |
| 10 | |
| Lead Shape | Gull-wing |
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

