PWM and Resonant Controllers
LT3753EFE#TRPBF
Current Mode PWM Controller 100kHz to 500kHz 31-Pin TSSOP EP T/R
Analog DevicesProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8542.31.00.30
Automotive
Yes
PPAP
No
Type
Current Mode PWM Controller
Topology
Flyback|Forward
Maximum Switching Frequency (kHz)
100 to 500
Maximum Duty Cycle (%)
50
Rise Time (ns)
90
Fall Time (ns)
90
Minimum Operating Supply Voltage (V)
8.5
Maximum Operating Supply Voltage (V)
100
Adjustable Output
No
On/Off Pin
No
Synchronous Pin
Yes
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
125
Packaging
Tape and Reel
Mounting
Surface Mount
Package Height
1.05(Max)
Package Width
4.5(Max)
Package Length
9.8(Max)
PCB changed
31
Standard Package Name
SO
Supplier Package
TSSOP EP
Pin Count
31
Lead Shape
Gull-wing
Order Quantity

