Analog DevicesLT3669IUFD-2#TRPBFBus Line Transceivers
Single Transmitter/Receiver 28-Pin QFN EP T/R
| Compliant | |
| EAR99 | |
| Active | |
| 8542.39.00.90 | |
| Automotive | No |
| PPAP | No |
| Line Transceiver | |
| 230.4Kbps | |
| 1 | |
| 1 | |
| 1 | |
| 2 | |
| 2 | |
| -40 | |
| 125 | |
| Single | |
| 7.5 | |
| 40 | |
| No | |
| Mounting | Surface Mount |
| Package Height | 0.75(Max) mm |
| Package Width | 4 mm |
| Package Length | 5 mm |
| PCB changed | 28 |
| Standard Package Name | QFN |
| Supplier Package | QFN EP |
| 28 | |
| Lead Shape | No Lead |
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

