Analog DevicesLT3667EUDD#PBFSpecial Purpose Voltage Regulators
Step-Down Switching Regulator with Dual Fault Protected LDOs 4.3V to 40V 24-Pin QFN EP Tube
| Compliant | |
| EAR99 | |
| Active | |
| 8542.39.00.90 | |
| Automotive | Yes |
| PPAP | No |
| Step-Down Switching Regulator with Dual Fault Protected LDOs | |
| 3 | |
| 0.4 | |
| 4.3 to 40 | |
| 4.3 | |
| 40 | |
| 250 to 2200 | |
| -40 | |
| 125 | |
| Extended | |
| Tube | |
| Mounting | Surface Mount |
| Package Height | 0.75(Max) mm |
| Package Width | 3 mm |
| Package Length | 5 mm |
| PCB changed | 24 |
| Standard Package Name | QFN |
| Supplier Package | QFN EP |
| 24 | |
| Lead Shape | No Lead |
| EDA / CAD Models |
Smarter Drone Systems from Concept to Deployment
Download the playbook and get equipped with powerful tools and smart strategies for designing agile, efficient, modular drone systems.

