Analog DevicesLT3598IUF#TRPBFLED Drivers
LED Driver 60 Segment 3500uA Supply Current Automotive 24-Pin QFN EP T/R
| Compliant | |
| EAR99 | |
| Active | |
| 8542.39.00.90 | |
| Automotive | No |
| PPAP | No |
| 60 | |
| 6 | |
| Boost | |
| DC/DC | |
| 3.2 | |
| 30 | |
| 3.3|5|9|12|15|18|24 | |
| 44(Max) | |
| 3500(Typ) | |
| 30 | |
| -40 | |
| 125 | |
| Industrial | |
| Tape and Reel | |
| Mounting | Surface Mount |
| Package Height | 0.73 |
| Package Width | 4 |
| Package Length | 4 |
| PCB changed | 24 |
| Standard Package Name | QFN |
| Supplier Package | QFN EP |
| 24 | |
| Lead Shape | No Lead |
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

