Analog DevicesLT3598IFE#TRPBFLED Drivers
LED Driver 60 Segment 3500uA Supply Current 24-Pin TSSOP EP T/R
| Compliant | |
| EAR99 | |
| Active | |
| 8542.39.00.90 | |
| Automotive | No |
| PPAP | No |
| 60 | |
| 6 | |
| Boost | |
| DC/DC | |
| 3.2 | |
| 30 | |
| 3.3|5|9|12|15|18|24 | |
| 44(Max) | |
| 3500(Typ) | |
| 30 | |
| -40 | |
| 125 | |
| Industrial | |
| Tape and Reel | |
| Mounting | Surface Mount |
| Package Height | 1.05(Max) mm |
| Package Width | 4.5(Max) mm |
| Package Length | 7.9(Max) mm |
| PCB changed | 24 |
| Standard Package Name | SO |
| Supplier Package | TSSOP EP |
| 24 | |
| Lead Shape | Gull-wing |
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

