Analog DevicesLT3596IUHG#TRPBFLED Drivers
LED Driver 30 Segment 5000uA Supply Current 39-Pin QFN EP T/R
| Compliant | |
| EAR99 | |
| Active | |
| 8542.39.00.90 | |
| Automotive | Yes |
| PPAP | No |
| 30 | |
| 6 | |
| 55 | |
| 9|12|15|18|24 | |
| 5000 | |
| -40 | |
| 125 | |
| Tape and Reel | |
| Mounting | Surface Mount |
| Package Height | 0.75(Max) mm |
| Package Width | 5 mm |
| Package Length | 8 mm |
| PCB changed | 39 |
| Standard Package Name | QFN |
| Supplier Package | QFN EP |
| 39 | |
| Lead Shape | No Lead |
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

