Analog DevicesLT3580IDD#PBFDC to DC Converter and Switching Regulator Chip
Conv DC-DC 2.5V to 32V Inv/Step Up Single-Out 5V to 42V 8-Pin DFN EP Tube
| Compliant | |
| EAR99 | |
| Active | |
| 8542.39.00.90 | |
| Automotive | No |
| PPAP | No |
| Inverting|Step Up | |
| Adjustable | |
| 200 to 2500 | |
| Yes | |
| 1 | |
| 5 to 42 | |
| 2.5 | |
| 32 | |
| 2.5 to 32 | |
| 2.5 | |
| 1000 | |
| 0.01%/V | |
| -40 | |
| 125 | |
| Industrial | |
| Tube | |
| Mounting | Surface Mount |
| Package Height | 0.75(Max) |
| Package Width | 3 |
| Package Length | 3 |
| PCB changed | 8 |
| Standard Package Name | DFN |
| Supplier Package | DFN EP |
| 8 | |
| Lead Shape | No Lead |
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

