Analog DevicesLT3509EDE#PBFDC to DC Converter and Switching Regulator Chip
Conv DC-DC 3.6V to 36V Synchronous Step Down Dual-Out 0.8V to 35.28V 0.7A/0.7A 14-Pin DFN EP Tube
| Compliant | |
| EAR99 | |
| Active | |
| 8542.39.00.90 | |
| Automotive | No |
| PPAP | No |
| Synchronous Step Down | |
| Adjustable | |
| 300 to 2200 | |
| Yes | |
| 2 | |
| 0.8 to 35.28 | |
| 0.7 | |
| 3.6 | |
| 36 | |
| 3.6 to 36 | |
| 1900 | |
| -40 | |
| 125 | |
| Extended | |
| Tube | |
| Mounting | Surface Mount |
| Package Height | 0.75(Max) |
| Package Width | 3 |
| Package Length | 4 |
| PCB changed | 14 |
| Standard Package Name | DFN |
| Supplier Package | DFN EP |
| 14 | |
| Lead Shape | No Lead |
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

