Analog DevicesLT3506AEDHD#TRPBFDC to DC Converter and Switching Regulator Chip
Conv DC-DC 3.6V to 25V Step Down Dual-Out 0.8V to 23.25V 1.6A/1.6A 16-Pin DFN EP T/R
| Compliant | |
| EAR99 | |
| Active | |
| 8542.39.00.90 | |
| Automotive | No |
| PPAP | No |
| Step Down | |
| Adjustable | |
| 1200 | |
| Yes | |
| 2 | |
| 0.8 to 23.25 | |
| 1.6 | |
| 3.6 | |
| 25 | |
| 3.6 to 25 | |
| 3800 | |
| 0.005%/V(Typ) | |
| -40 | |
| 85 | |
| Extended | |
| Tape and Reel | |
| Mounting | Surface Mount |
| Package Height | 0.75(Max) mm |
| Package Width | 4 mm |
| Package Length | 5 mm |
| PCB changed | 16 |
| Standard Package Name | DFN |
| Supplier Package | DFN EP |
| 16 | |
| Lead Shape | No Lead |
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

