Analog DevicesLT3501EFE#TRPBFDC to DC Converter and Switching Regulator Chip
Conv DC-DC 3.1V to 25V Step Down Dual-Out 0.8V to 25V 3A/3A 20-Pin TSSOP EP T/R
| Compliant | |
| EAR99 | |
| Active | |
| 8542.39.00.90 | |
| Automotive | No |
| PPAP | No |
| Step Down | |
| Adjustable | |
| 250 to 1500 | |
| Yes | |
| 2 | |
| 0.8 to 25 | |
| 3 | |
| 3.1 | |
| 25 | |
| 3.1 to 25 | |
| 3500|200 | |
| 1% | |
| -40 | |
| 125 | |
| Extended | |
| Tape and Reel | |
| Mounting | Surface Mount |
| Package Height | 1.05(Max) |
| Package Width | 4.5(Max) |
| Package Length | 6.6(Max) |
| PCB changed | 20 |
| Standard Package Name | SO |
| Supplier Package | TSSOP EP |
| 20 | |
| Lead Shape | Gull-wing |
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

