Analog DevicesLT3478EFE-1#TRPBFLED Drivers
LED Driver 6 Segment 6100uA Supply Current 16-Pin TSSOP EP T/R
| Compliant | |
| EAR99 | |
| Active | |
| 8542.39.00.90 | |
| Automotive | Yes |
| PPAP | No |
| 6 | |
| 1 | |
| Buck/Boost/Buck-Boost | |
| DC/DC | |
| 2.8 | |
| 36 | |
| 3.3|5|9|12|15|18|24 | |
| 42(Max) | |
| 6100 | |
| 1090 | |
| -40 | |
| 125 | |
| Tape and Reel | |
| Mounting | Surface Mount |
| Package Height | 0.95(Max) mm |
| Package Width | 4.5(Max) mm |
| Package Length | 5.1(Max) mm |
| PCB changed | 16 |
| Standard Package Name | SO |
| Supplier Package | TSSOP EP |
| 16 | |
| Lead Shape | Gull-wing |
| EDA / CAD Models |
Smarter Drone Systems from Concept to Deployment
Download the playbook and get equipped with powerful tools and smart strategies for designing agile, efficient, modular drone systems.

