Analog DevicesLT3473EDD#PBFDC to DC Converter and Switching Regulator Chip
Conv DC-DC 2.2V to 16V Step Up Single-Out 36V 1.2A 8-Pin DFN EP Tube
| Compliant | |
| EAR99 | |
| Active | |
| 8542.39.00.90 | |
| Automotive | No |
| PPAP | No |
| Step Up | |
| Adjustable | |
| 1400 | |
| Yes | |
| 1 | |
| 36(Max) | |
| 1.2(Min) | |
| 2.2 | |
| 16 | |
| 2.2 to 16 | |
| 150 | |
| 0.01%/V(Typ) | |
| -40 | |
| 85 | |
| Extended | |
| Tube | |
| Mounting | Surface Mount |
| Package Height | 0.75(Max) |
| Package Width | 3 |
| Package Length | 3 |
| PCB changed | 8 |
| Standard Package Name | DFN |
| Supplier Package | DFN EP |
| 8 | |
| Lead Shape | No Lead |
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

