Analog DevicesLT3094IDD#TRPBFLinear Regulators
LDO Regulator Neg 0V to -19.5V 0.5A 12-Pin DFN EP T/R
| Compliant | |
| EAR99 | |
| Active | |
| 8542.39.00.90 | |
| Automotive | No |
| PPAP | No |
| LDO | |
| 1 | |
| Negative | |
| ±1 | |
| Adjustable | |
| 0 to -19.5 | |
| 0.5 | |
| -20 | |
| -2.3 | |
| 0.225@50mA|0.23@100mA|0.31@500mA | |
| 6uV/V | |
| 0.1nA(Typ) | |
| 0.008 | |
| 34°C/W | |
| 5.5°C/W | |
| Current Limit|Thermal Protection | |
| -40 | |
| 125 | |
| Industrial | |
| Tape and Reel | |
| Mounting | Surface Mount |
| Package Height | 0.75(Max) |
| Package Width | 3 |
| Package Length | 3 |
| PCB changed | 12 |
| Standard Package Name | DFN |
| Supplier Package | DFN EP |
| 12 |
| EDA / CAD Models |
Smarter Drone Systems from Concept to Deployment
Download the playbook and get equipped with powerful tools and smart strategies for designing agile, efficient, modular drone systems.

