Analog DevicesLT3091IFE#TRPBFLinear Regulators
LDO Regulator Neg 0V to -32V 1.5A 16-Pin TSSOP EP T/R
| Compliant | |
| EAR99 | |
| Active | |
| 8542.39.00.90 | |
| Automotive | No |
| PPAP | No |
| LDO | |
| 1 | |
| Negative | |
| ±1 | |
| Adjustable | |
| 0 to -32 | |
| 1.5 | |
| -36 | |
| -1.5 | |
| 0.225@1mA|0.225@100mA|0.23@500mA|0.36@1.5A | |
| 2.5uV/V(Typ) | |
| 2nA(Typ) | |
| 25°C/W | |
| 8°C/W | |
| Current Limit | |
| -40 | |
| 125 | |
| Industrial | |
| Tape and Reel | |
| Mounting | Surface Mount |
| Package Height | 0.95(Max) |
| Package Width | 4.5(Max) |
| Package Length | 5.1(Max) |
| PCB changed | 16 |
| Standard Package Name | SO |
| Supplier Package | TSSOP EP |
| 16 | |
| Lead Shape | Gull-wing |
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

