Analog DevicesLT3090HDD#TRPBFLinear Regulators
LDO Regulator Neg 0V to -32V 0.6A 10-Pin DFN EP T/R
| Compliant | |
| EAR99 | |
| Active | |
| 8542.39.00.90 | |
| Automotive | No |
| PPAP | No |
| LDO | |
| 1 | |
| Negative | |
| ±1 | |
| Adjustable | |
| 0 to -32 | |
| 0.6 | |
| -36 | |
| -1.5 | |
| 0.23@1mA|0.24@100mA|0.36@600mA | |
| 2.5uV/V(Typ) | |
| 0.5nA(Typ) | |
| 11.5 | |
| 34°C/W | |
| 5.5°C/W | |
| Current Limit|Thermal Shutdown Protection | |
| -40 | |
| 150 | |
| Automotive | |
| Tape and Reel | |
| Mounting | Surface Mount |
| Package Height | 0.73 |
| Package Width | 3 |
| Package Length | 3 |
| PCB changed | 10 |
| Standard Package Name | DFN |
| Supplier Package | DFN EP |
| 10 | |
| Lead Shape | No Lead |
| EDA / CAD Models |
Smarter Drone Systems from Concept to Deployment
Download the playbook and get equipped with powerful tools and smart strategies for designing agile, efficient, modular drone systems.

