Analog DevicesLT3086MPFE#PBFLinear Regulators
LDO Regulator Pos 0.4V to 32V 2.1A 16-Pin TSSOP EP Tube
| Compliant | |
| EAR99 | |
| Active | |
| 8542.39.00.90 | |
| Automotive | No |
| PPAP | No |
| LDO | |
| 1 | |
| Positive | |
| ±2 | |
| Adjustable | |
| 0.4 to 32 | |
| 2.1 | |
| 1.4 | |
| 40 | |
| 0.065@1mA|0.135@100mA|0.195@500mA|0.335@1.5A|0.415@2.1A | |
| 0.404 | |
| 0.8mV | |
| 1mV | |
| 33°C/W | |
| 10°C/W | |
| Current Limit|Thermal Protection | |
| -55 | |
| 125 | |
| Military | |
| Tube | |
| Mounting | Surface Mount |
| Package Height | 0.95(Max) |
| Package Width | 4.5(Max) |
| Package Length | 5.1(Max) |
| PCB changed | 16 |
| Standard Package Name | SO |
| Supplier Package | TSSOP EP |
| 16 | |
| Lead Shape | Gull-wing |
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

