Analog DevicesLT3083IT#40PBFLinear Regulators
LDO Regulator Pos 0V to 23V 3A 5-Pin(5+Tab) TO-220 Tube
| Compliant with Exemption | |
| EAR99 | |
| Active | |
| 8542.39.00.90 | |
| SVHC | Yes |
| SVHC Exceeds Threshold | Yes |
| Automotive | No |
| PPAP | No |
| LDO | |
| 1 | |
| Positive | |
| ±1(Typ) | |
| Adjustable | |
| 0 to 23 | |
| 3 | |
| 1.2 | |
| 23 | |
| 0.025@100mA|0.19@1A|0.51@3A | |
| 0.01mV/V | |
| -10nA(Typ) | |
| 0.5 | |
| 15°C/W | |
| 3°C/W | |
| Thermal Protection|Current Limit | |
| -40 | |
| 125 | |
| Industrial | |
| Tube | |
| Mounting | Through Hole |
| Package Height | 9.4(Max) |
| Package Width | 4.57(Max) |
| Package Length | 10.54(Max) |
| PCB changed | 5 |
| Tab | Tab |
| Standard Package Name | TO |
| Supplier Package | TO-220 |
| 5 | |
| Lead Shape | Formed |
| EDA / CAD Models |
Smarter Drone Systems from Concept to Deployment
Download the playbook and get equipped with powerful tools and smart strategies for designing agile, efficient, modular drone systems.

