Analog DevicesLT3083EFE#PBFLinear Regulators
LDO Regulator Pos 0V to 23V 3A 16-Pin TSSOP EP Tube
| Compliant | |
| EAR99 | |
| Active | |
| 8542.39.00.90 | |
| Automotive | Yes |
| PPAP | No |
| LDO | |
| 1 | |
| Positive | |
| ±1(Typ) | |
| Adjustable | |
| 0 to 23 | |
| 3 | |
| 1.2 | |
| 23 | |
| 0.025@100mA|0.16@1A|0.42@3A | |
| 0.01mV/V | |
| -10nA(Typ) | |
| 0.5 | |
| 25°C/W | |
| 8°C/W | |
| Current Limit|Thermal Protection | |
| -40 | |
| 125 | |
| Extended | |
| Tube | |
| Mounting | Surface Mount |
| Package Height | 0.95(Max) mm |
| Package Width | 4.5(Max) mm |
| Package Length | 5.1(Max) mm |
| PCB changed | 16 |
| Standard Package Name | SO |
| Supplier Package | TSSOP EP |
| 16 | |
| Lead Shape | Gull-wing |
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

