Analog DevicesLT3082MPST#TRPBFLinear Regulators
LDO Regulator Pos 0V to 38.5V 0.2A 4-Pin(3+Tab) SOT-223 T/R
| Compliant with Exemption | |
| EAR99 | |
| Active | |
| 8542.39.00.90 | |
| SVHC | Yes |
| SVHC Exceeds Threshold | Yes |
| Automotive | No |
| PPAP | No |
| LDO | |
| 1 | |
| Positive | |
| ±1(Typ) | |
| Adjustable | |
| 0 to 38.5 | |
| 0.2 | |
| 1.2 | |
| 40 | |
| 1.45@10mA|1.65@200mA | |
| 0.2nA/V | |
| -0.1nA(Typ) | |
| 0.5 | |
| 24°C/W | |
| 15°C/W | |
| Current Limit|Thermal Shutdown Protection | |
| -55 | |
| 125 | |
| Military | |
| Tape and Reel | |
| Mounting | Surface Mount |
| Package Height | 1.7(Max) |
| Package Width | 3.71(Max) |
| Package Length | 6.71(Max) |
| PCB changed | 3 |
| Tab | Tab |
| Standard Package Name | SOT |
| Supplier Package | SOT-223 |
| 4 | |
| Lead Shape | Gull-wing |
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

