Analog DevicesLT3081HT7#PBFLinear Regulators
LDO Regulator Pos 0V to 34.5V 1.5A 7-Pin(7+Tab) TO-220 Tube
| Compliant with Exemption | |
| EAR99 | |
| Active | |
| 8542.39.00.90 | |
| SVHC | Yes |
| SVHC Exceeds Threshold | Yes |
| Automotive | Yes |
| PPAP | No |
| LDO | |
| 1 | |
| Positive | |
| ±1 | |
| Adjustable | |
| 0 to 34.5 | |
| 1.5 | |
| 1.2 | |
| 36 | |
| 1.5@1.5A | |
| 0.001mV/V(Typ) | |
| -4mV | |
| 5 | |
| 40°C/W | |
| 3°C/W | |
| Current Limit|Reverse Battery Protetcion|Reverse Current Protetcion|Thermal Protection | |
| -40 | |
| 150 | |
| Automotive | |
| Tube | |
| Mounting | Through Hole |
| Package Height | 9.4(Max) mm |
| Package Width | 4.57(Max) mm |
| Package Length | 10.54(Max) mm |
| PCB changed | 7 |
| Tab | Tab |
| Standard Package Name | TO |
| Supplier Package | TO-220 |
| 7 | |
| Lead Shape | Through Hole |
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.
