Analog DevicesLT3081EFE#TRPBFLinear Regulators
LDO Regulator Pos 0V to 34.5V 1.5A 16-Pin TSSOP EP T/R
| Compliant | |
| EAR99 | |
| Active | |
| 8542.39.00.90 | |
| Automotive | Yes |
| PPAP | No |
| LDO | |
| 1 | |
| Positive | |
| ±1 | |
| Adjustable | |
| 0 to 34.5 | |
| 1.5 | |
| 1.2 | |
| 36 | |
| 1.5@1.5A | |
| 0.001mV/V(Typ) | |
| -3mV | |
| 5 | |
| 29°C/W | |
| 8°C/W | |
| Current Limit|Reverse Battery Protetcion|Reverse Current Protetcion|Thermal Protection | |
| -40 | |
| 125 | |
| Extended | |
| Tape and Reel | |
| Mounting | Surface Mount |
| Package Height | 0.95(Max) mm |
| Package Width | 4.5(Max) mm |
| Package Length | 5.1(Max) mm |
| PCB changed | 16 |
| Standard Package Name | SO |
| Supplier Package | TSSOP EP |
| 16 | |
| Lead Shape | Gull-wing |
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

