Analog DevicesLT3080IDD-1Linear Regulators
LDO Regulator Pos 0V to 36V 1.1A 8-Pin DFN EP
| Not Compliant | |
| EAR99 | |
| Obsolete | |
| 8542.39.00.90 | |
| SVHC | Yes |
| SVHC Exceeds Threshold | Yes |
| Automotive | No |
| PPAP | No |
| LDO | |
| 1 | |
| Positive | |
| Adjustable | |
| 0 to 36 | |
| 1.1 | |
| 1.2 | |
| 36 | |
| 0.2@100mA|0.5@1.1A | |
| 0.001%/V | |
| 34mV | |
| 0.5 | |
| 64°C/W | |
| 3°C/W | |
| Current Limit|Thermal Protection | |
| -40 | |
| 125 | |
| Industrial | |
| Mounting | Surface Mount |
| Package Height | 0.75(Max) |
| Package Width | 3 |
| Package Length | 3 |
| PCB changed | 8 |
| Standard Package Name | DFN |
| Supplier Package | DFN EP |
| 8 | |
| Lead Shape | No Lead |
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

