25-50% Off
Analog DevicesLT3080EST#WPBFLinear Regulators
LDO Regulator Pos 0V to 30V 1.1A Automotive AEC-Q100 4-Pin(3+Tab) SOT-223 Tube
| Compliant with Exemption | |
| EAR99 | |
| Active | |
| 8542.39.00.90 | |
| Automotive | Yes |
| PPAP | Unknown |
| LDO | |
| 1 | |
| Positive | |
| ±1 | |
| Adjustable | |
| 0 to 30 | |
| 1.1 | |
| 1.2 | |
| 36 | |
| 1.6@1.1A | |
| 0.5nA/V | |
| -0.1nA(Typ) | |
| 55°C/W | |
| 15°C/W | |
| Current Limit|Thermal Protection | |
| -40 | |
| 125 | |
| Extended | |
| Tube | |
| Mounting | Surface Mount |
| Package Height | 1.7(Max) |
| Package Width | 3.71(Max) |
| Package Length | 6.71(Max) |
| PCB changed | 3 |
| Tab | Tab |
| Standard Package Name | SOT |
| Supplier Package | SOT-223 |
| 4 | |
| Lead Shape | Gull-wing |
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

