Analog DevicesLT3080EQ#TRPBFLinear Regulators
LDO Regulator Pos 0V to 36V 1.1A 6-Pin(5+Tab) DDPAK T/R
| Compliant with Exemption | |
| EAR99 | |
| Active | |
| 8542.39.00.90 | |
| SVHC | Yes |
| SVHC Exceeds Threshold | Yes |
| Automotive | No |
| PPAP | No |
| LDO | |
| 1 | |
| Positive | |
| ±1 | |
| Adjustable | |
| 0 to 36 | |
| 1.1 | |
| 1.2 | |
| 36 | |
| 1.6@1.1A | |
| 0.003mV/V(Typ) | |
| 1.3mV | |
| 0.5 | |
| 30°C/W | |
| 3°C/W | |
| Current Limit|Thermal Protection | |
| -40 | |
| 125 | |
| Extended | |
| Tape and Reel | |
| Mounting | Surface Mount |
| Package Height | 4.38 mm |
| Package Width | 8.89 mm |
| Package Length | 10.22 mm |
| PCB changed | 5 |
| Tab | Tab |
| Standard Package Name | TO-263 |
| Supplier Package | DDPAK |
| 6 | |
| Lead Shape | Gull-wing |
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

