Analog DevicesLT3072EUFF#PBFLinear Regulators
LDO Regulator Pos 0.6V to 2.5V 2.5A/2.5A 36-Pin QFN EP Tube
| Compliant | |
| EAR99 | |
| Active | |
| 8542.39.00.90 | |
| Automotive | No |
| PPAP | No |
| LDO | |
| 2 | |
| Positive | |
| ±1.25 | |
| Adjustable | |
| 0.6 to 2.5 | |
| 2.5 | |
| 3.45 | |
| 0.05@1A|0.125@2.5A|0.025@0.5A | |
| 2mV | |
| 4mV | |
| 32°C/W | |
| Current Limit|Thermal Shutdown Protection | |
| -40 | |
| 125 | |
| Extended | |
| Tube | |
| Mounting | Surface Mount |
| Package Height | 0.75(Max) |
| Package Width | 4 |
| Package Length | 7 |
| PCB changed | 36 |
| Standard Package Name | QFN |
| Supplier Package | QFN EP |
| 36 |
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.
