Analog DevicesLT3071MPUFD#PBFLinear Regulators
LDO Regulator Pos 0.8V to 1.8V 5A 28-Pin QFN EP Tube
| Compliant | |
| EAR99 | |
| Active | |
| 8542.39.00.90 | |
| Automotive | Yes |
| PPAP | No |
| LDO | |
| 1 | |
| Positive | |
| ±1 | |
| Adjustable | |
| 0.8 to 1.8 | |
| 5 | |
| 0.95 | |
| 3 | |
| 0.035@1A|0.065@2.5A|0.12@5A | |
| 1mV | |
| -3mV | |
| 35°C/W | |
| Current Foldback Protection|Current Limit|Reverse Current Protection|Thermal Shutdown Protection | |
| -55 | |
| 125 | |
| Military | |
| Tube | |
| Mounting | Surface Mount |
| Package Height | 0.75(Max) mm |
| Package Width | 4 mm |
| Package Length | 5 mm |
| PCB changed | 28 |
| Standard Package Name | QFN |
| Supplier Package | QFN EP |
| 28 | |
| Lead Shape | No Lead |
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

