Analog DevicesLT3065EMSE-1.2#PBFLinear Regulators
LDO Regulator Pos 1.2V 0.5A 12-Pin MSOP EP Tube
| Compliant | |
| EAR99 | |
| Active | |
| 8542.39.00.90 | |
| Automotive | No |
| PPAP | No |
| LDO | |
| 1 | |
| Positive | |
| ±2 | |
| Fixed | |
| 1.2 | |
| 0.5 | |
| 1.6 | |
| 45 | |
| 0.15@10mA|0.2@50mA|0.22@100mA|0.35@500mA | |
| 7mV | |
| 8mV | |
| 11 | |
| 28°C/W | |
| 6°C/W | |
| Current Limit|Reverse Battery Protection|Thermal Protection | |
| -40 | |
| 125 | |
| Extended | |
| Tube | |
| Mounting | Surface Mount |
| Package Height | 0.86 |
| Package Width | 3 |
| Package Length | 4.04 |
| PCB changed | 12 |
| Standard Package Name | SO |
| Supplier Package | MSOP EP |
| 12 | |
| Lead Shape | Gull-wing |
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

