Analog DevicesLT3060ETS8-2.5#TRMPBFLinear Regulators
LDO Regulator Pos 2.5V 0.1A 8-Pin TSOT-23 T/R
| Compliant | |
| EAR99 | |
| Active | |
| 8542.39.00.90 | |
| Automotive | No |
| PPAP | No |
| LDO | |
| 1 | |
| Positive | |
| ±2 | |
| Fixed | |
| 2.5 | |
| 0.1 | |
| 1.6 | |
| 45 | |
| 0.11@1mA|0.2@10mA|0.28@50mA|0.35@100mA | |
| 5.4mV | |
| 19mV | |
| 67°C/W | |
| 25°C/W | |
| Current Limit|Reverse Battery Protection|Reverse Current Protection|Thermal Shutdown Protection | |
| -40 | |
| 125 | |
| Extended | |
| Tape and Reel | |
| Mounting | Surface Mount |
| Package Height | 0.9(Max) |
| Package Width | 1.75(Max) |
| Package Length | 2.9 |
| PCB changed | 8 |
| Standard Package Name | SOT |
| Supplier Package | TSOT-23 |
| 8 | |
| Lead Shape | Gull-wing |
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

